UniStrand 0.75mm 6A 2 Core 2182Y Black Mains PVC Flexible Cable 100M Reels

Standard range
Order Code:

02-0237

Brand: UniStrand MPN: UMF020075BK
Qty Unit Price (Ex VAT)
1+ £43.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 25/02/2025


A light duty mains cable for use in domestic premises, kitchens and offices, with light portable appliances such as radios, table lamps, office equipment, etc.
  • Rated 6A
  • Colour black
  • 2 Core
  • Round profile
  • Class 5 flexible conductor
  • PVC insulation and sheath
  • BS EN 50525, VDE, IEC 60332, BS EN 60228
  • Rating 300V
  • Flexed rating +5°C to +70°C
  • Minimum bend radius 6 x OD
  • Supplied on reels of 100m
Sheath Colour Black
Insulation Material PVC
Voltage Rating 300V
Length 100m
No. of Cores 2
Type Round mains cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot