Christmas Opening Hours and Delivery Dates here

Unistrand 218-Y PVC Flexible Mains Cable 100m Reel BS EN 50525-2-11

UniStrand Brand: UniStrand
A range of light duty mains cables for use in domestic premises, kitchens and offices, with light portable appliances such as radios, table lamps, office equipment, etc.

Available in a choice of 2 or 3 core, in black or white, rated 3A or 6A.
  • Round profile
  • Class 5 flexible conductor
  • PVC insulation and sheath
  • BS EN 50525, VDE, IEC 60332, BS EN 60228
  • Rating 300V
  • Flexed rating +5°C to +70°C
  • Minimum bend radius 6 x OD
  • Supplied on reels of 100m
Description Image Product Buy Pricing (Ex VAT) Colour Number of Cores Insulation Material Length Type Voltage Rating
UniStrand 0.5mm 3A 2 Core 2182Y Black Mains PVC Flexible Cable 100M Reels
UniStrand 0.5mm 3A 2 Core 2182Y Black Mains PVC Flexible Cable 100M Reels
Standard range
Order code: 02-0233
MPN: UMF020050BK

9 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £36.41
Price per unit Ex VAT
Black 2 PVC 100m Round mains cable 300V
UniStrand 0.5mm 3A 2 Core 2182Y White Mains PVC Flexible Cable 100M Reels
UniStrand 0.5mm 3A 2 Core 2182Y White Mains PVC Flexible Cable 100M Reels
Standard range
Order code: 02-0234
MPN: UMF020050WH

6 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £33.99
Price per unit Ex VAT
White 2 PVC 100m Round mains cable 300V
UniStrand 0.5mm 3A 3 Core 2183Y Black Mains PVC Flexible Cable 100M Reels
UniStrand 0.5mm 3A 3 Core 2183Y Black Mains PVC Flexible Cable 100M Reels
Standard range
Order code: 02-0235
MPN: UMF030050BK

18 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £44.08
Price per unit Ex VAT
Black 3 PVC 100m Round mains cable 300V
UniStrand 0.5mm 3A 3 Core 2183Y White Mains PVC Flexible Cable 100M Reels
UniStrand 0.5mm 3A 3 Core 2183Y White Mains PVC Flexible Cable 100M Reels
Standard range
Order code: 02-0236
MPN: UMF030050WH

8 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £45.36
Price per unit Ex VAT
White 3 PVC 100m Round mains cable 300V
UniStrand 0.75mm 6A 2 Core 2182Y Black Mains PVC Flexible Cable 100M Reels
UniStrand 0.75mm 6A 2 Core 2182Y Black Mains PVC Flexible Cable 100M Reels
Standard range
Order code: 02-0237
MPN: UMF020075BK

9 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £43.81
Price per unit Ex VAT
Black 2 PVC 100m Round mains cable 300V
UniStrand 0.75mm 6A 2 Core 2182Y White Mains PVC Flexible Cable 100M Reels
UniStrand 0.75mm 6A 2 Core 2182Y White Mains PVC Flexible Cable 100M Reels
Standard range
Order code: 02-0238
MPN: UMF020075WH

2 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £45.13
Price per unit Ex VAT
White 2 PVC 100m Round mains cable 300V
UniStrand 0.75mm 6A 3 Core 2183Y Black Mains PVC Flexible Cable 100M Reels
UniStrand 0.75mm 6A 3 Core 2183Y Black Mains PVC Flexible Cable 100M Reels
Standard range
Order code: 02-0239
MPN: UMF030075BK

4 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £59.37
Price per unit Ex VAT
Black 3 PVC 100m Round mains cable 300V
UniStrand 0.75mm 6A 3 Core 2183Y White Mains PVC Flexible Cable 100M Reels
UniStrand 0.75mm 6A 3 Core 2183Y White Mains PVC Flexible Cable 100M Reels
Standard range
Order code: 02-0240
MPN: UMF030075WH

Available to back orderBack-order availability date - 07/01/2026
1+ £50.37
Price per unit Ex VAT
White 3 PVC 100m Round mains cable 300V
Order codePart no.ColourCoresCSADiameterCurrent
02-0233UMF020050BKBlack20.5mm²5mm3A
02-0234UMF020050WHWhite20.5mm²5mm3A
02-0235UMF030050BKBlack30.5mm²5.3mm3A
02-0236UMF030050WHWhite30.5mm²5.3mm3A
02-0237UMF020075BKBlack20.75mm²5.5mm6A
02-0238UMF020075WHWhite20.75mm²5.5mm6A
02-0239UMF030075BKBlack30.75mm²5.8mm6A
02-0240UMF030075WHWhite30.75mm²5.8mm6A


Trustpilot