UniStrand 0.75mm 6A 3 Core 2183Y White Mains PVC Flexible Cable 100M Reels

Standard range
Order Code:

02-0240

Brand: UniStrand MPN: UMF030075WH
Qty Unit Price (Ex VAT)
1+ £50.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/03/2025

A light duty mains cable for use in domestic premises, kitchens and offices, with light portable appliances such as radios, table lamps, office equipment, etc.
  • Rated 6A
  • Colour white
  • 3 Core
  • Round profile
  • Class 5 flexible conductor
  • PVC insulation and sheath
  • BS EN 50525, VDE, IEC 60332, BS EN 60228
  • Rating 300V
  • Flexed rating +5°C to +70°C
  • Minimum bend radius 6 x OD
  • Supplied on reels of 100m
Sheath Colour White
Insulation Material PVC
Voltage Rating 300V
Length 100m
No. of Cores 3
Type Round mains cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot