Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Re-reeling orders placed after 16:30 will be processed the next working day.
This wire has a solid core and is ideal for plate wiring (running wires across a chassis with all wires straight or at right angles to one another). It remains in formed shape without cable ties.
It is also useful for making jumper cables for solder-less plug-in breadboard.
Conductor Stranding | 1/0.6mm |
---|---|
Insulation Material | Polyvinyl chloride |
Current Rating | 1.8A |
Cable Diameter | 1.2mm |
Colour | White |
Conductor Cross-section | 0.28mm² |
Length | 100m |
Sold by Metre | No |
Standards/Test Marks | BS 6746 |
To use this facility please Sign In.
Sign In