Easter opening times here
Kingbright L-7113ed 5mm 2V Amber Diffused LED 25mcd

Kingbright L-7113ed 5mm 2V Amber Diffused LED 25mcd

Kingbright
Standard range
Order Code:

55-0127

Brand: Kingbright MPN: L-7113ED
Qty Unit Price (Ex VAT)
10+ £0.151
50+ £0.101
100+ £0.086
500+ £0.078
Price per unit Ex VAT
Order in multiples of 5
3,245 in stock, despatched same dayAdditional 4,000 due on 05/05/2025

A 5mm 2V amber LED with diffused lens from Kingbright, suitable for PCB and panel mounting applications.


  • Intensity and colour matched
  • Made with gallium arsenide phosphideLow power consumption
  • Cathode identified by flat on body
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Orange
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Orange diffused
Luminous Intensity 25mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Order Code: 55-0124

MPN: L-7113ND

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 50+ 100+ 500+
£0.088 £0.059 £0.051 £0.047
Out of stockBack-order availability date - 30/06/2025

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
55,155 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,656 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
18,156 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C