Unistrand 2-Core LSZH RS-485 600V Cable Belden 9841 Alternative

UniStrand Brand: UniStrand
<P>This 2-core cable has a low capacitance and a high level of screening due to its overall foil and braid screening. It is equivalent in performance to Belden 9841.</P><P>The cable enables interference-free, high-speed data transmission, suitable for RS485 applications.</P><P>Its Low Smoke Zero Halogen (LSZH) composition is ideal for installations where fire, smoke emissions and toxic fumes could create a potential risk to life and equipment.</P>
  • No. of pairs: 1
  • Conductor: class 2 stranded tinned copper conductor
  • Inner sheath: PE (polyethylene)
  • Screen: aluminium polyester foil
  • Drain wire: tinned copper
  • Braid: TCWB (Tinned Copper Wire Braid)
  • Sheath: LSZH (Low Smoke Zero Halogen)
  • Voltage rating: 300V
  • Temperature rating: fixed: -20°C to +70°C
  • Core identification: pair 1: blue/white, white/blue
  • Sheath colour: violet
  • Supplied in multiples of 1m up to 100m
  • Unistrand type UNI9841NH600VCT

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Description Image Product Buy Qty Pricing (Ex VAT) Sold by Metre Cable Diameter Colour Conductor Cross-section Insulation Material Length No. of Cores
UniStrand 2 Core LSZH RS-485 600V Cable Belden 9841 Alternative Cut Length
UniStrand 2 Core LSZH RS-485 600V Cable Belden 9841 Alternative Cut Length
Standard range
Order code: 02-0566
MPN: UNI9841NH600VCT

Order in multiples of 5


5 in stock, despatched same dayAdditional quantity lead time 7 days
5+ £2.98
10+ £2.74
25+ £2.53
Yes 5.9mm Violet 1.4mm² Polyethylene 100m 2
UniStrand 2 Core LSZH RS-485 600V Cable Belden 9841 Alternative 100M
UniStrand 2 Core LSZH RS-485 600V Cable Belden 9841 Alternative 100M
Standard range
Order code: 02-0564
MPN: UNI9841NH600V

3 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £82.83
No 5.9mm Violet 1.4mm² Polyethylene 100m 2


Trustpilot