UniStrand 2 Core LSZH RS-485 600V Cable Belden 9841 Alternative Cut Length

Standard range
Order Code:

02-0566

Brand: UniStrand MPN: UNI9841NH600VCT
  • Quickly find another product in this range by Sold by Metre:

    No Yes
Qty Unit Price (Ex VAT)
5+ £2.98
10+ £2.74
25+ £2.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5 in stock, despatched same dayAdditional quantity lead time 7 days

This 2-core cable has a low capacitance and a high level of screening due to its overall foil and braid screening. It is equivalent in performance to Belden 9841.

The cable enables interference-free, high-speed data transmission, suitable for RS485 applications.

Its Low Smoke Zero Halogen (LSZH) composition is ideal for installations where fire, smoke emissions and toxic fumes could create a potential risk to life and equipment.


  • No. of pairs: 1
  • Conductor: class 2 stranded tinned copper conductor
  • Inner sheath: PE (polyethylene)
  • Screen: aluminium polyester foil
  • Drain wire: tinned copper
  • Braid: TCWB (Tinned Copper Wire Braid)
  • Sheath: LSZH (Low Smoke Zero Halogen)
  • Voltage rating: 300V
  • Temperature rating: fixed: -20°C to +70°C
  • Core identification: pair 1: blue/white, white/blue
  • Sheath colour: violet
  • Supplied in multiples of 1m up to 100m
  • UniStrand type UNI9841NH600VCT

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Cable Diameter 5.9mm
Colour Violet
Conductor Cross-section 1.4mm²
Insulation Material Polyethylene
Length 100m
No. of Cores 2
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot