Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A high quality stranded wire produced to Def Stan 61-12 Part 6, making it ideal for general interconnection within apparatus.
Colour | Red |
---|---|
Length | 500 m nominal |
Conductor Stranding | 7/0.2mm |
Standards/Test Marks | DEF61-12 |
Insulation Material | Polyvinyl chloride |
Sold by Metre | No |
Conductor Cross-section | 0.22mm² |
Type | Equipment Wire |
Current Rating | 1.4A |
Wire Diameter | 1.2mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In