UniStrand 7/0.2 Black Stranded Wire Def Stan 61-12 Part 6 Nominal 100M |
01-0621
|
|
413 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £15.84
Price per unit Ex VAT
|
Black |
7 |
100m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Blue Stranded Wire Def Stan 61-12 Part 6 Nominal 100M |
01-0622
|
|
201 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £15.84
Price per unit Ex VAT
|
Blue |
7 |
100m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Brown Stranded Wire Def Stan 61-12 Part 6 Nominal 100M |
01-0623
|
|
118 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £15.84
Price per unit Ex VAT
|
Brown |
7 |
100m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Green Stranded Wire Def Stan 61-12 Part 6 Nominal 100M |
01-0624
|
|
145 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £15.84
Price per unit Ex VAT
|
Green |
7 |
100m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Grey Stranded Wire Def Stan 61-12 Part 6 Nominal 100M |
01-0626
|
|
126 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £15.84
Price per unit Ex VAT
|
Grey |
7 |
100m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Orange Stranded Wire Def Stan 61-12 Part 6 Nominal 100M |
01-0627
|
|
94 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £15.84
Price per unit Ex VAT
|
Orange |
7 |
100m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Pink Stranded Wire Def Stan 61-12 Part 6 Nominal 100M |
01-0629
|
|
72 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £15.84
Price per unit Ex VAT
|
Pink |
7 |
100m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Red Stranded Wire Def Stan 61-12 Part 6 Nominal 100M |
01-0631
|
|
291 in stock, despatched same dayAdditional 100 due on 17/02/2026
|
1+ £15.84
Price per unit Ex VAT
|
Red |
7 |
100m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Violet Stranded Wire Def Stan 61-12 Part 6 Nominal 100M |
01-0633
|
|
73 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £15.84
Price per unit Ex VAT
|
Violet |
7 |
100m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 White Stranded Wire Def Stan 61-12 Part 6 Nominal 100M |
01-0634
|
|
85 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £15.84
Price per unit Ex VAT
|
White |
7 |
100m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Yellow Stranded Wire Def Stan 61-12 Part 6 Nominal 100M |
01-0635
|
|
113 in stock, despatched same dayAdditional 50 due on 17/02/2026
|
1+ £15.84
Price per unit Ex VAT
|
Yellow |
7 |
100m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Black Stranded Wire Def Stan 61-12 Part 6 Nominal 500M |
01-0719
|
|
63 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £79.20
Price per unit Ex VAT
|
Black |
|
500m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Blue Stranded Wire Def Stan 61-12 Part 6 Nominal 500M |
01-0721
|
|
37 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £79.20
Price per unit Ex VAT
|
Blue |
|
500m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Brown Stranded Wire Def Stan 61-12 Part 6 Nominal 500M |
01-0722
|
|
20 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £79.20
Price per unit Ex VAT
|
Brown |
|
500m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Green Stranded Wire Def Stan 61-12 Part 6 Nominal 500M |
01-0723
|
|
36 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £79.20
Price per unit Ex VAT
|
Green |
|
500m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Grey Stranded Wire Def Stan 61-12 Part 6 Nominal 500M |
01-0724
|
|
23 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £79.20
Price per unit Ex VAT
|
Grey |
|
500m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Orange Stranded Wire Def Stan 61-12 Part 6 Nominal 500M |
01-0726
|
|
25 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £79.20
Price per unit Ex VAT
|
Orange |
|
500m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Pink Stranded Wire Def Stan 61-12 Part 6 Nominal 500M |
01-0727
|
|
15 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £79.20
Price per unit Ex VAT
|
Pink |
|
500m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Red Stranded Wire Def Stan 61-12 Part 6 Nominal 500M |
01-0728
|
|
51 in stock, despatched same dayAdditional 10 due on 17/02/2026
|
1+ £79.20
Price per unit Ex VAT
|
Red |
|
500m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Violet Stranded Wire Def Stan 61-12 Part 6 Nominal 500M |
01-0729
|
|
17 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £79.20
Price per unit Ex VAT
|
Violet |
|
500m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 White Stranded Wire Def Stan 61-12 Part 6 Nominal 500M |
01-0731
|
|
64 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £79.20
Price per unit Ex VAT
|
White |
|
500m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |
UniStrand 7/0.2 Yellow Stranded Wire Def Stan 61-12 Part 6 Nominal 500M |
01-0732
|
|
26 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £79.20
Price per unit Ex VAT
|
Yellow |
|
500m |
0.22mm² |
7/0.2mm |
Polyvinyl chloride |
Equipment Wire |
1.4A |
No |
DEF61-12 |
1.2mm |