Site: Industry
Currency: GBP    
UniStrand 7/0.2 Orange Stranded Wire Def Stan 61-12 Part 6 Nominal 100M

UniStrand 7/0.2 Orange Stranded Wire Def Stan 61-12 Part 6 Nominal 100M

UniStrand
Standard range
Order Code:

01-0627

Brand: UniStrand MPN: UNI6A702OE100
Qty Unit Price (Ex VAT)
1+ £9.97
Price per unit Ex VAT
110 in stock, despatched same dayAdditional 100 due on 06/05/2025

A high quality stranded wire produced to Def Stan 61-12 Part 6, making it ideal for general interconnection within apparatus.


  • Colour: orange
  • 7/0.2mm tinned copper conductors
  • PVC insulation
  • Overall diameter 1.2mm
  • Rating 1kV rms
  • Max. operating temperature 85°C
  • Complies with Def Stan 61-12 part 6
  • Supplied on reels of 100m (nominal)
Conductor Stranding 7/0.2mm
Insulation material Polyvinyl chloride
Current Rating 1.4A
Colour Orange
Conductor Cross-section 0.22mm²
Length 100 m nominal
Sold by Metre No
Standards/Test Marks DEF61-12
Type Equipment Wire
Wire Diameter 1.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C