Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

UniStrand 7/0.2 White Stranded Wire Def Stan 61-12 Part 6 Nominal 500M

Standard range
Order Code:  

01-0731

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: UNI6A702WE500 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £42.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
48 in stock, despatched same dayAdditional quantity lead time 7 months

A high quality stranded wire produced to Def Stan 61-12 Part 6, making it ideal for general interconnection within apparatus.


  • Colour: white
  • 7/0.2mm tinned copper conductors
  • PVC insulation
  • Overall diameter 1.2mm
  • Rating 1kV rms
  • Max. operating temperature 85°C
  • Complies with Def Stan 61-12 part 6
  • Supplied on reels of 500m (nominal)
Conductor Stranding 7/0.2mm
Insulation Material Polyvinyl chloride
Current Rating 1.4A
Colour White
Conductor Cross-section 0.22mm²
Length 500 m nominal
Sold by Metre No
Standards/Test Marks DEF61-12
Type Equipment Wire
Wire Diameter 1.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot