UniStrand No 4 10mm Cable Dia Cleat

Standard range
Order Code:

28-4742

Brand: UniStrand MPN: UNICC4 EAN-13: 5027825907067
  • Quickly find another product in this range by Cable Size:

Qty Unit Price (Ex VAT)
50+ £0.033
200+ £0.0276
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
50 in stock, despatched same dayAdditional quantity lead time 7 days

A heavy-duty plastic cleat for securing large diameter cables.


  • Suitable for 10mm diameter cable
  • Made from low density polyethylene
  • High strength & impact resistance
  • Suitable for indoor and outdoor use
  • Corrosion and UV resistant
  • Temperature range: -35 to 105°C
  • UniStrand type UNICC4
Type Cable clip
Cable Size 10mm
Colour Black
Material Plastic
Mounting Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot