UniStrand UNI-CAMMB Black Masonry Mount Cable Tie Fixing - pack of 100

Standard range
Order Code:

04-0919

Brand: UniStrand MPN: UNI-CAMMB
Qty Unit Price (Ex VAT)
1+ £2.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 days

UniStrand UNI-CAMMB Black Masonry Mount Cable Tie Fixing

Cable Tie Masonry Mount for fixing cables to walls without the need for screws or plugs.
Easy to use, simply drill the correct sized mounting hole and push to fit.
Suitable for use with cables ties up to 9mm wide.


  • Colour: Black
  • Material: Nylon 66
  • Max. Cable Tie Width: 9mm
  • Mounting Hole Diameter: 8mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Type Masonry Mount cable tie fixing
Base 9.9 x 9.9mm
Colour Black
Length 43.8mm
Mounting Hole Diameter 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot