UniStrand UNI-CT36W Natural 550mm Nylon Cable Ties Wide(8mm) Pack of 100

Standard range
Order Code:

04-0899

Brand: UniStrand MPN: UNI-CT36W
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 3 days

UniStrand Wide Range UNI-CT36-W Nylon Cable Ties Natural, 550mm x 8.0mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Natural
  • Material: Nylon 66
  • Tensile Strength: 55kg
  • Cable Bundle Diameter (Max): 160mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Type Self locking
Colour Natural
Size 550 x 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot