UniStrand UNI-CT9B Black 300mm Nylon Cable Ties Wide(7.6mm) Pack of 100

Standard range
Order Code:

04-0888

Brand: UniStrand MPN: UNI-CT9B
Qty Unit Price (Ex VAT)
1+ £4.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional quantity lead time 3 days

UniStrand Wide Range UNI-CT9-B Nylon Cable Ties Black, 300mm x 7.6mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Black
  • Material: Nylon 66
  • Tensile Strength: 55kg
  • Cable Bundle Diameter (Max): 80mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Type Self locking
Colour Black
Size 300 x 7.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot