UniStrand UNITWA1BR500R 1mm Brown Thin Wall Automotive Cable

Standard range
Order Code:

02-1508

Brand: UniStrand MPN: UNITWA1BR500R
Qty Unit Price (Ex VAT)
500+ £0.145
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
5,000 in stock, despatched same dayAdditional quantity lead time 4 months

UniStrand UNITWA1BR500R 1mm Brown Thin Wall Automotive Cable is supplied on a 500m or 250m roll.
  • Size: 1.0mm²
  • Conductor: 32/0.20±0.008mm, bare copper
  • Insulation: PVC
  • Outside Diameter: 2.00±0.10mm
  • Average Thickness: 0.35mm
  • Withstand Temp: 70°C
  • Withstand Voltage: 60V
  • Packing: 500m/250m roll
Colour Brown
Diameter 2.0mm
Lifetime Warranty No
Temperature Range 70°C
Type Thin Wall Automotive cable
Wire Size 1.0mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot