UniStrand UNITWA0.5BR500R 0.5mm Brown Thin Wall Automotive Cable |
|
|
Order in multiples of 500
5,000 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Brown |
1.8mm |
0.5mm² |
No |
70°C |
Thin Wall Automotive cable |
UniStrand UNITWA0.5BK500R 0.5mm Black Thin Wall Automotive Cable |
|
|
Order in multiples of 500
5,000 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Black |
1.8mm |
0.5mm² |
No |
70°C |
Thin Wall Automotive cable |
UniStrand UNITWA0.5GN500R 0.5mm Green Thin Wall Automotive Cable |
|
|
Order in multiples of 500
5,000 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Green |
1.8mm |
0.5mm² |
No |
70°C |
Thin Wall Automotive cable |
UniStrand UNITWA0.5RD500R 0.5mm Red Thin Wall Automotive Cable |
|
|
Order in multiples of 500
5,000 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Red |
1.8mm |
0.5mm² |
No |
70°C |
Thin Wall Automotive cable |
UniStrand UNITWA1BR500R 1mm Brown Thin Wall Automotive Cable |
|
|
Order in multiples of 500
5,000 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Brown |
2.0mm |
1.0mm² |
No |
70°C |
Thin Wall Automotive cable |
UniStrand UNITWA1BK500R 1mm Black Thin Wall Automotive Cable |
|
|
Order in multiples of 500
4,500 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Black |
2.0mm |
1.0mm² |
No |
70°C |
Thin Wall Automotive cable |
UniStrand UNITWA1GN500R 1mm Green Thin Wall Automotive Cable |
|
|
Order in multiples of 500
5,000 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Green |
2.0mm |
1.0mm² |
No |
70°C |
Thin Wall Automotive cable |
UniStrand UNITWA1RD500R 1mm Red Thin Wall Automotive Cable |
|
|
Order in multiples of 500
5,000 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Red |
2.0mm |
1.0mm² |
No |
70°C |
Thin Wall Automotive cable |
UniStrand UNITWA1.5BR500R 1.5mm Brown Thin Wall Automotive Cable |
|
|
Order in multiples of 500
5,000 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Brown |
2.40mm |
1.5mm² |
No |
70°C |
Thin Wall Automotive cable |
UniStrand UNITWA1.5BK500R 1.5mm Black Thin Wall Automotive Cable |
|
|
Order in multiples of 500
5,000 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Black |
2.40mm |
1.5mm² |
No |
70°C |
Thin Wall Automotive cable |
UniStrand UNITWA1.5GN500R 1.5mm Green Thin Wall Automotive Cable |
|
|
Order in multiples of 500
5,000 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Green |
2.40mm |
1.5mm² |
No |
70°C |
Thin Wall Automotive cable |
UniStrand UNITWA1.5RD500R 1.5mm Red Thin Wall Automotive Cable |
|
|
Order in multiples of 500
5,000 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Red |
2.40mm |
1.5mm² |
No |
70°C |
Thin Wall Automotive cable |