UniStrand UNITWA0.5BR500R 0.5mm Brown Thin Wall Automotive Cable

Standard range
Order Code:

02-1504

Brand: UniStrand MPN: UNITWA0.5BR500R
Qty Unit Price (Ex VAT)
500+ £0.103
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
5,000 in stock, despatched same dayAdditional quantity lead time 4 months

UniStrand 0.5mm UNITWA0.5BR500R Brown Thin Wall Automotive Cable is supplied on a 500m roll.


  • Size 0.5mm²
  • Conductor: 7/0.32±0.008mm, bare copper
  • Insulation: PVC
  • Outside Diameter: 1.80±0.10mm
  • Average Thickness: 0.40mm
  • Withstand Temp: 70°C
  • Withstand Voltage: 60V
  • Supplied on: 500m roll



Colour Brown
Diameter 1.8mm
Lifetime Warranty No
Temperature Range 70°C
Type Thin Wall Automotive cable
Wire Size 0.5mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot