Christmas Opening Hours and Delivery Dates here

UniStrand UTRI160GR100 16mm Grey 100M Flexible Tri-Rated Cable

Order Code:

02-0327

Brand: UniStrand MPN: UTRI160GR100
Qty Unit Price (Ex VAT)
1+ £286.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayBack-order availability date - 07/01/2026

UniStrand UTRI160GR100 16mm Grey 100M Flexible Tri-Rated Cable

Unistrand Flexible Tri-rated cable features a high-quality copper conductor encased in a PVC sheath. Ideal for use in switch control, relay and instrumentation panels. Also suitable for internal connection in rectifier equipment, motor starters and controllers.

Unistrand flexible Tri-rated cables are both high temperature and flame retardant. This makes them ideal for a wide range of applications.

The Unistrand tri-rated cable comes in a range of core sizes including: 0.5mm, 0.75mm, 1mm, 1.5mm, 2.5mm, 4mm, 6mm, 10mm and 25mm.

Available in various colours, including Black, Brown, Red, Blue, Green/Yellow, Orange, Yellow, Violet, Grey and White.

Standards & Approvals: Tri-rated cable derives its name from meeting the specifications of BSI, UL and CSA.
The triple certification of the cable enables its use in the North American and European markets, and worldwide. Use of these cables can lead to more flexible, leaner manufacturing processes.


  • 16mm Single Tri Rated Cable
  • Colour : Grey
  • Voltage: 600/1000v
  • Colour Grey
    Conductor Cross Section 16mm²
    Insulation Material PVC
    Length 100m
    Conductor Material Copper
    Voltage Rating 600-1000V

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot