Univer AI-9350M Pneumatic Button Switch - M5

Standard range
Order Code:

63-5997

Brand: Univer MPN: AI-9350M EAN-13: 4016138662153
  • Quickly find another product in this range by Thread:

    M5 N/A
Qty Unit Price (Ex VAT)
1+ £33.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 19/01/2025

A pneumatic switch with a button operator and M5 connections.


  • Operating pressure (max.): 10 bar
  • Ambient temperature (max.): +90°C
  • Min. ambient temperature: -10°C
  • Media temperature (max.): 50°C
  • Media temperature (range): 50°C (max)
  • Univer type: AI-9350M
Type Switch
Hose O/D 4mm
Medium Air
Thread M5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot