Univer DF-330 LED Cylinder Piston Proximity Detector Electronic N/O PNP 30V DC

Extended range
Order Code:

63-3768

Brand: Univer MPN: DF-330 EAN-13: 8718427037128
Qty Unit Price (Ex VAT)
1+ £30.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

This sensor can be mounted onto a Univer pneumatic cylinder to detect the position of the piston. It works by detecting the magnetic field produced by the magnet incorporated in the piston. The sensor can then be used to switch an electrical circuit, e.g. a safety interlock or warning signal or to energise the next component in a sequence. This model employs an electronic transistor switch and can only be employed in DC circuits. An LED indicator shows its switching status.


  • Mounts on to Univer pneumatic cylinders
  • Detects the position of the piston
  • Can be used to switch an electrical circuit, e.g. warning signal, etc.
  • Electronic model with PNP transistor output
  • Functions in DC circuits up to 30V max.
  • LED indicator shows switch status
  • Fitted with 3m cable
  • Height: 4.5mm
  • Length: 30mm
  • Width: 6.2mm
  • Max. current: 500mA
  • Max. device temperature: +80°C
  • Min. device temperature: -20°C
  • Univer type: DF-330
Type Proximity sensor
Hose O/D N/A
Medium N/A
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot