USB2 A Female to A Female Low Profile Panel Mount Coupler

TUK LTD Brand: TUK LTD
This USB 2.0 A female to A female panel mount coupler can easily be mounted into panels of virtually any thickness. It can be used as a link between USB cables. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
Description Image Product Buy Qty Pricing (Ex VAT) Type Mounting Type Plug / Socket
TUK Ltd KCUAA2Bpm USB2 A Female to A Female Low Profile Panel Mount Coupler
TUK Ltd KCUAA2Bpm USB2 A Female to A Female Low Profile Panel Mount Coupler
Standard range
Order code: 21-0099
MPN: KCUAA2Bpm

16 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £5.83
20+ £4.79
100+ £4.12
Mount Coupler Panel Plug / socket
TUK Ltd KCUABBpm USB2 A f to B f ReversIble Low Profile Panel Mount Adaptor
TUK Ltd KCUABBpm USB2 A f to B f ReversIble Low Profile Panel Mount Adaptor
Standard range
Order code: 21-0101
MPN: KCUABBpm

39 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £5.47
20+ £4.46
100+ £3.84
Adaptor Panel Plug / socket


Trustpilot