TUK Ltd KCUAA2Bpm USB2 A Female to A Female Low Profile Panel Mount Coupler

Standard range
Order Code:

21-0099

Brand: TUK LTD MPN: KCUAA2Bpm EAN-13: 5055386509499
  • Quickly find another product in this range by Type:

    Adaptor Mount Coupler
Qty Unit Price (Ex VAT)
1+ £5.83
20+ £4.79
100+ £4.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 14 days

This USB2 keystone coupler can be used as a link between e. g. a USB cables. With its standardised dimensions it can be used for easy snap-in mounting in a keystone patch panel, face plate or surface-mount box..
  • USB 2.0 keystone coupler (A type female connectors on the front and back)
  • Backwards compatible with USB1.1 type
  • Designed to fit industry standard keystone patch panels
  • Available as part of our innovative new panel mount coupler (KCUAA2bk/whpm), designed for easy mounting on panels of virtually any thickness
  • Also now offered as part of our D UNIVERSAL range (KCUAA2Dpm) designed to fit XLR cut-outs.
Type Mount Coupler
Mounting Type Panel
Plug / Socket Plug / socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot