uvex Disposable Coveralls - Chemical Protection Type 4B or 5/6

uvex Brand: uvex
<P>These <STRONG>4B disposable coveralls </STRONG>from <STRONG>uvex</STRONG> offers exceptional comfort through a breathable, light and flexible material. Ideal for handling less toxic inorganic chemicals, cleaning work in the industry with low pressure (spray), shipbuilding and automotive, handling paints and coatings, agriculture and horticulture, pest and vermin control, electronics. <BR><BR>There are also the 5/6 <STRONG>disposable coveralls</STRONG>, which are<STRONG> </STRONG>air permeable, very slight PE laminate with an SMS back panel, providing a high level of moisture management and breathability without reducing protection. Ideal when working with powdery chemicals, paint, glass fiber production and processing.</P>
Description Image Product Buy Qty Pricing (Ex VAT) Size Colour Lifetime Warranty Standards Type
uvex 9875.110 Disposable Coverall - Chemical Protection Type 5/6 - M
uvex 9875.110 Disposable Coverall - Chemical Protection Type 5/6 - M
Standard range
Order code: 63-9779
MPN: 9871010

30 in Stock, despatched in 4 days
1+ £10.81
uvex 9875.111 Disposable Coverall - Chemical Protection Type 5/6 - L
uvex 9875.111 Disposable Coverall - Chemical Protection Type 5/6 - L
Standard range
Order code: 63-9780
MPN: 9871011

33 in Stock, despatched in 4 days
1+ £12.73
uvex 9875.112 Disposable Coverall - Chemical Protection Type 5/6 - XL
uvex 9875.112 Disposable Coverall - Chemical Protection Type 5/6 - XL
Standard range
Order code: 63-9781
MPN: 9871012

40 in Stock, despatched in 4 days
1+ £10.67
uvex 9875.113 Disposable Coverall - Chemical Protection Type 5/6 - XXL
uvex 9875.113 Disposable Coverall - Chemical Protection Type 5/6 - XXL
Standard range
Order code: 63-9782
MPN: 9875.113

61 in Stock, despatched in 4 days
1+ £12.00
XXL White with green trim No EN ISO 13982-1, EN 13034 Disposable coverall
uvex 9875.114 Disposable Coverall - Chemical Protection Type 5/6 - XXXL
uvex 9875.114 Disposable Coverall - Chemical Protection Type 5/6 - XXXL
Standard range
Order code: 63-9783
MPN: 9875.114

21 in Stock, despatched in 4 days
1+ £14.83
XXXL White with green trim No EN ISO 13982-1, EN 13034 Disposable coverall
Part codeManu partTypeSize
63-97849873.9114BLarge
63-97869873.9134BXXL
63-97879873.9144BXXXL
63-97799875.1105/6Medium
63-97809875.1115/6Large
63-97819875.1125/6XL
63-97829875.1135/6XXL
63-97839875.1145/6XXXL


Trustpilot