Christmas Opening Hours and Delivery Dates here

V-TAC 21658 LED Tube T8 20W 1500mm White G13 EEC: F

Order Code:

10-9324

Brand: V-TAC MPN: 21658 EAN-13: 3800157664738

Discontinued


The V-TAC 21658 LED tube is a 20 W light bulb with a G13 fitting, shaped in a T8 form and measuring 28 mm by 1500 mm. This white LED light bulb offers efficient lighting and is classified under energy efficiency class F on the A-G scale. Ideal for commercial and residential settings, it provides bright, reliable illumination.
Type LED tube
Colour White
Dimmable No
Base G13
Length 1500mm
(Ø) 28mm
Bulb Type LED (monochrome)
Circuits 15000
Colour rendering 865
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 6500K
Colour temperature range 6500 K
Dim (Ø x L) 28 mm x 1500 mm
Energy efficiency rating F (A - G)
Factory colour White
Light bulb included Yes
Light bulbshape Tube shape
Max. temperature 40°C
Min. temperature -20°C
Misc Attribute T8
Operating Voltage 230V
Power 20W
Product lifespan approx 25000h
Protection Class IP20
Radiation angle 160°
Total luminous flux 2100lm

You may also like


Trustpilot