V7 HS6000 Bluetooth Headphones / Headset With NFC, Black

Order Code:

61-2781

Brand: V7 MPN: HS6000-BT-BLK-9EC

Discontinued


These headphones use Bluetooth and NFC technology to give up to 10 hours listening time. A noise cancelling microphone enables hands free communication. The headphones have an adjustable, padded headband and ultra-soft ear pads for maximum comfort. Compatible with all bluetooth enabled devices V2.1 or above.
  • LED Status indication
  • USB Powered
  • One-touch Bluetooth connection with NFC
  • Enjoy up to 10 hours of uninterrupted music
  • Receive phone calls easily with push-to-talk
  • Folds for convenient storage
  • Micro USB to USB charging cable
  • Convenient travel pouch
  • Colour: black
  • Weight: 320g
Type Over ear closed back
Cable Length Wireless
Colour Black
Frequency Range 20 to 20000Hz
Impedance 32Ω

Reviews


Be the first to submit a review

Trustpilot