Van Damme Black Series Tour Grade Speaker Cable

<P>Van Damme Black Series Tour Grade Speaker Cable offers a comprehensive conductor size and core count to accommodate almost all potential speaker signals. </P><P>From 2 core 1.5mm through 8 core 4mm to 18 core 2.5mm the ultra pure copper conductors, cutting edge PVC compounds and dynamic use focused construction provide accurate signal transmission, toughness and flexibility.</P>
  • Matt black jacket for on stage use
  • 4mm multicores for high power and line array systems
  • 18 core multicores suitable for lighting use
Conductor Bare ultra pure oxygen free copper
Insulation PVC
Overall jacket Flexible PVC composite matt black RAL 9005
Working voltage 300/500V
Test voltage 2000V DC 1 minute
Description Mftrs. Part No.Order code
Tour Grade 2 x 2.50mm twin-axial 100m268-525-00002-3125
Tour Grade 8 x 2.50mm multicore 50m268-582-00002-3140
Tour Grade 6 x 2.50mm multicore 10m268-562-00002-3161
Tour Grade 16 x 4.00mm multicore 10m268-545-01602-3167

Trustpilot