Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £456.32 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Van Damme Black Series Tour Grade Twin-Axial Cable is one of the many high quality cables from the Van Damme range, offering a comprehensive conductor size and core count to accommodate almost all potential speaker signals.
Cable Diameter | 15.8mm |
---|---|
Capacitance | N/A |
Colour | Black |
Conductor Area | 0.05mm² |
Conductor Material | Bare ultra pure oxygen free copper |
Conductor Resistance | 7.65Ω/km |
Conductor Stranding | 50/0.25mm |
Conductor Stranding (AWG/Strands) | 30/50AWG |
Length | 50m |
Number of Cores | 8 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In