Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Varta 00393101111 Silver Oxide SR48 1.55V 65mAh Button Cell Battery

Order Code:  

57-8374

  Copy to clipboard
Brand: Varta  Copy to clipboard MPN: 00393101111 Copy to clipboard
  • E
    RoHS Exempt
  • Country of Origin: Germany
 Report an error

Discontinued

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.


  • Alternative battery types: SR754W, SR48, SR754,V393, D393, 255, F, SB-B3, RW48, BS15, B-SR48H, R393/15, WL6, 1137SO, G5, GP93, LR750, LR48, LR754, L750, 393S, 393A, 393X, 393B, E393
  • Battery & PSU technology: Silver oxide
  • Battery size: SR48, SR754
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 65mAh
  • Dimensions, height: 5.4mm
  • Dimensions, Ø: 7.9mm
  • Voltage: 1.55V
  • Weight: 1.1 g
Battery Size SR754
Capacity 65mAh
Chemistry Silver oxide
Diameter 7.9mm
Height 5.4mm
Nominal Voltage 1.55V

Reviews


Be the first to submit a review

Trustpilot