Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Varta 04274101401 Alkaline LR54 1.5V 50mAh Button Cell Battery

Order Code:  

57-6906

  Copy to clipboard
Brand: Varta  Copy to clipboard MPN: 04274101401 Copy to clipboard EAN-13: 4008496297634
  • Country of Origin:
 Report an error

Discontinued

The LR54 is a popular, high quality, long life 1.5V alkaline button cell from Varta. It has a 11.6mm diameter and is 3.1mm thick.
  • Alternative battery types: AG10,V10GA, G10A, 10GA, 189, GP189, LR1130, L1130, L1131, S1131E, RW89, B-LR54, 89A
  • Battery & PSU technology: Alkali-manganese
  • Battery size: LR54
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 50mAh
  • Dimensions, height: 3.1mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.5V
  • Weight: 1.1 g

Reviews


Be the first to submit a review

Trustpilot