Christmas Opening Hours and Delivery Dates here

Varta 16624101421 Motion Sensor Night Light LED White Monochrome

Order Code:

08-0798

Brand: Varta MPN: 16624101421 EAN-13: 4008496020867
Qty Unit Price (Ex VAT)
1+ £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 13/01/2026

The Varta Motion Sensor Night Light 16624101421 is a mains outlet night light with a motion detector and monochrome LED. It is ideal for children's bedrooms, providing a safety or emergency light with automatic illumination. This product is commonly used as a kids' room light for added convenience and security.
Type Night light (+ motion detector)
Colour White
Bulb Type LED (monochrome)
Depth 23mm
Dimensions (W x H x D) 63 x 96 x 23 mm
Energy efficiency rating n.rel.
Height 96mm
Number of bulbs 1
PIR detection angle (horizontal) 120°
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Total luminous flux 17lm
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot