Varta 5716101402 NiMH AA 1.2V 2600 mAh Ready 2 Use Photo Rechargeable Packs of 2

Extended range
Order Code:

57-7001

Brand: Varta MPN: 5716101402 EAN-13: 4008496745937
Qty Was Unit Price (Ex VAT)
1+ £9.60   £8.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
121 available to back orderBack-order availability date - 01/04/2025

It is already charged in the pack and can be used immediately. Conventional batteries lose much of their capacity very quickly due to storage only. This issue could be reduced to a minimum by Varta Ready2Use. Once loaded these new batteries can have 80% of its original capacity after a year of storage . These batteries require a special charger and are best suited to all types of applications . From the wall clocks with a low power consumption to power-hungry digital cameras, Ready2Use is a reliable energy solution.
  • Alternative battery types: HR6, HR06, CEF80, RB104358, LR06, AA, LR6, AAB4E, AM3, M, MN1500, 815, E91, LR6N, 15A, KAA, R6, R06, BA3058, U7524, UM3, Mignon,V1500PX
  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Battery type (category): AA battery (rechargeable)
  • Capacity (mAh, Ah): 2600mAh
  • Content: 2 pc(s)
  • Dimensions, height: 50.5mm
  • Dimensions, Ø: 14.3mm
  • Rechargeable: Yes
  • Type (manufacturer type): Professional Ready2Use camera rechargeables
  • Voltage: 1.2V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot