Varta NiMH AA 1.2V 2600 mAh Ready 2 Use Photo Rechargeable Batteries

Varta Brand: Varta
<p>Varta NiMH AA 1.2V Ready 2 Use rechargeable batteries are already charged in the pack and can be used immediately. Conventional batteries lose much of their capacity very quickly due to storage only. This issue could be reduced to a minimum by Varta Ready2Use. Once loaded these new batteries can have 80% of its original capacity after a year of storage . These batteries require a special charger and are best suited to all types of applications . From the wall clocks with a low power consumption to power-hungry digital cameras, Ready2Use is a reliable energy solution.</p>
  • Alternative battery types: HR6, HR06, CEF80, RB104358, LR06, AA, LR6, AAB4E, AM3, M, MN1500, 815, E91, LR6N, 15A, KAA, R6, R06, BA3058, U7524, UM3, Mignon,V1500PX
  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Battery type: AA battery (rechargeable)
  • Capacity (mAh, Ah): 2600mAh
  • Dimensions, Ø: 14.3mm
  • Dimensions, height: 50.5mm
  • Rechargeable: Yes
  • Type (manufacturer type): Professional Ready2Use camera rechargeables
  • Voltage: 1.2V
Description Image Product Buy Qty Pricing (Ex VAT)
Varta 5716101402 NiMH AA 1.2V 2600 mAh Ready 2 Use Photo Rechargeable Packs of 2
Varta 5716101402 NiMH AA 1.2V 2600 mAh Ready 2 Use Photo Rechargeable Packs of 2
Extended range
Order code: 57-7001
MPN: 5716101402

121 available to back orderBack-order availability date - 01/04/2025
1+ £8.12
Varta 5716101404 NiMH AA 1.2V 2600 mAh Ready 2 Use Photo Rechargeable Packs of 4
Varta 5716101404 NiMH AA 1.2V 2600 mAh Ready 2 Use Photo Rechargeable Packs of 4
Extended range
Order code: 57-7002
MPN: 5716101404

1,211 available to back orderBack-order availability date - 01/04/2025
1+ £15.11


Trustpilot