Christmas Opening Hours and Delivery Dates here

Varta NiMH V80H 1.2V 80mAh Rechargeable Button Cell Battery

Order Code:

57-8341

Brand: Varta MPN: 55608101501 EAN-13: 4016138105865
Qty Unit Price (Ex VAT)
1+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 6 weeks

The new-generation button cell in an environment-friendly Nickel Metal Hydride technology for a wide range of applications. Can be used as memory batteries (backup), or in communications equipment, computers and consumer electronics. Without soldering tag.


  • Battery & PSU technology: NiMH
  • Battery size: 80H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 80 mAh
  • Dimensions, height: 6mm
  • Dimensions, Ø: 15.5mm
  • Rechargeable: Yes
  • Voltage: 1.2V
  • Weight: 4 g
Battery Size 80H
Capacity 80mAh
Chemistry NiMH
Dimensions (H x W x D) 6.0 x 15.5 x 15.5mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Voltage 1.2V
Weight (Per Battery) 4g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot