Christmas Opening Hours and Delivery Dates here

Varta NiMH 1.2V Rechargeable Button Cell Batteries

Varta Brand: Varta

Varta NiMH 1.2V rechargeable button cell batteries are a new-generation button cell in an environment-friendly Nickel Metal Hydride technology for a wide range of applications. Can be used as memory batteries (backup), or in communications equipment, computers and consumer electronics. Without soldering tag.

  • Battery & PSU technology: NiMH
  • Battery type: Button cell (rechargeable)
  • Rechargeable: Yes
  • Voltage: 1.2V
Description Image Product Buy Pricing (Ex VAT) Battery Size Capacity Dimensions (H x W x D) Terminal Type Weight (Per Battery) Chemistry Pack Size Voltage
Varta NiMH V15H 1.2V 15mAh Rechargeable Button Cell Battery
Varta NiMH V15H 1.2V 15mAh Rechargeable Button Cell Battery
Standard range
Order code: 57-8339
MPN: 55602101501

3 in stock, despatched same dayAdditional quantity lead time 6 weeks
1+ £2.14
Price per unit Ex VAT
15H 15mAh 3.1 x 11.5 x 11.5mm Flat 1.3g NiMH 1 1.2V
Varta NiMH V40H 1.2V 40mAh Rechargeable Button Cell Battery
Varta NiMH V40H 1.2V 40mAh Rechargeable Button Cell Battery
Standard range
Order code: 57-8340
MPN: 55604101501

24 in stock, despatched same dayAdditional quantity lead time 6 weeks
1+ £2.45
Price per unit Ex VAT
40H 40mAh 5.35 x 11.5 x 11.5mm Protruded positive, Flat negative 1.7g NiMH 1 1.2V
Varta NiMH V80H 1.2V 80mAh Rechargeable Button Cell Battery
Varta NiMH V80H 1.2V 80mAh Rechargeable Button Cell Battery
Standard range
Order code: 57-8341
MPN: 55608101501

3 in stock, despatched same dayAdditional quantity lead time 6 weeks
1+ £2.15
Price per unit Ex VAT
80H 80mAh 6.0 x 15.5 x 15.5mm Protruded positive, Flat negative 4g NiMH 1 1.2V
Varta NiMH CP300H 1.2V 300mAh Rechargeable Button Cell Battery
Varta NiMH CP300H 1.2V 300mAh Rechargeable Button Cell Battery
Standard range
Order code: 57-8343
MPN: 55630101501

5 in stock, despatched same dayAdditional quantity lead time 6 weeks
1+ £4.60
Price per unit Ex VAT
CP300H 300mAh 7.5 x 25.1 x 25.1mm Protruded positive, Flat negative 11g NiMH 1 1.2V


Trustpilot