Site: Industry
Currency: GBP    
Varta NiMH V15H 1.2V 15mAh Rechargeable Button Cell Battery

Varta NiMH V15H 1.2V 15mAh Rechargeable Button Cell Battery

Varta
Extended range
Order Code:

57-8339

Brand: Varta MPN: 55602101501 EAN-13: 4016138277739
Qty Unit Price (Ex VAT)
1+ £3.50
Price per unit Ex VAT
25 available to back orderBack-order availability date - 12/04/2025

The new-generation button cell in an environment-friendly Nickel Metal Hydride technology for a wide range of applications. Can be used as memory batteries (backup), or in communications equipment, computers and consumer electronics. Without soldering tag.


  • Battery & PSU technology: NiMH
  • Battery size: 15H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 15 mAh
  • Dimensions, height: 3.1mm
  • Dimensions, Ø: 11.5mm
  • Rechargeable: Yes
  • Voltage: 1.2V
  • Weight: 1.3 g
Battery Size 15H
Capacity 15mAh
Chemistry Nickel hydride
Dimensions (H x W x D) 3.1 x 11.5 x 11.5mm
Pack Size 1
Terminal Type Flat
Voltage 1.2V
Weight (Per Battery) 1.3g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C