Site: Industry
Currency: GBP    
Vaughan 138-20 E18F Electrician's Hammer Fibreglass Handle 510g (18oz)

Vaughan 138-20 E18F Electrician's Hammer Fibreglass Handle 510g (18oz)

Vaughan
Standard range
Order Code:

97-5172

Brand: Vaughan MPN: 138-20 EAN-13: 0051218138207
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit Ex VAT
15 in Stock, despatched in 4 days

The Vaughan E18F Electrician’s Hammer has a fibreglass handle. Its head is fully polished and forged from high-carbon steel for excellent strength. It has a round extra-long pole, meaning it is ideal for reaching into electrical junction boxes.

The Electrician’s Hammer has a patented hollow core in its fibreglass handle to absorb shock and provide superb balance. It has a steel wedged and epoxy-sealed eye and an exclusive air cushioned, slip-resistant grip.

Weight: 510g (18oz).
Handle length: 355mm (14in).

Made in the USA.


Type Claw hammer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C