VELCRO® Brand Heavy-Duty Stick On Tape 50mm x 1m White

<p>VELCRO&reg; Brand Hook &amp; Loop Heavy-Duty Stick On Tape is the quick and easy to use alternative to nails, screws and glues. With extreme holding power, holds weight up to 7kg per 50mm x 100mm piece (adhesive reaches maximum strength after 24 hours).</p> <p>To use: clean and dry both surfaces. Peel backing paper and press firmly to surfaces. Allow 15 minutes to set (or longer for heavier items) before attaching VELCRO&reg; Brand fastening.</p> <p>Supplied as a cut to size roll in white or black.</p><p>VELCRO&reg; Brand Heavy-Duty Stick On Tape comes in the following:</p> <p>Colour: White.<br />Size: 1m x 50mm.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
VELCRO® Brand 60242 Heavy-Duty Stick On Tape 50mm x 1m White
VELCRO® Brand 60242 Heavy-Duty Stick On Tape 50mm x 1m White
Standard range
Order code: 97-5195
MPN: 60242

4 in stock, despatched same dayAdditional quantity lead time 1 day
1+ £8.06
Tape
VELCRO® Brand 60244 Heavy-Duty Stick On Tape 50mm x 5m White
VELCRO® Brand 60244 Heavy-Duty Stick On Tape 50mm x 5m White
Standard range
Order code: 97-5196
MPN: 60244

20 in Stock, despatched in 4 days
1+ £22.74
Tape


Trustpilot