VELCRO® Brand 60244 Heavy-Duty Stick On Tape 50mm x 5m White

Standard range
Order Code:

97-5196

Brand: Velcro Europe S.A. MPN: 60244
Qty Unit Price (Ex VAT)
1+ £22.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

VELCRO® Brand Hook & Loop Heavy-Duty Stick On Tape is the quick and easy to use alternative to nails, screws and glues. With extreme holding power, holds weight up to 7kg per 50mm x 100mm piece (adhesive reaches maximum strength after 24 hours).

To use: clean and dry both surfaces. Peel backing paper and press firmly to surfaces. Allow 15 minutes to set (or longer for heavier items) before attaching VELCRO® Brand fastening.

Supplied as a cut to size roll in white or black.

The VEL60244 Heavy-Duty VELCRO® Brand Stick On Tape comes in the following:

Colour: White.
Size: 5m x 50mm.

Allow 15 minutes to set (or longer for heavier items) before attaching.


Type Tape

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot