The Velleman Telephone Ring Detector Kit means you can see, as well as hear, when someone is trying to call you. Ideal for use in noisy environments like factories and workshops, the ring detector is also an obvious solution for the hard of hearing. Connected in parallel with a phone line, the unit's powerful LED flashes whenever phone rings.
The Telephone Ring Detector is also available as a pre-assembled module.
Will feature a relay output if connected to a 12VDC power supply
Can be set to continuous or on/off to the rhythm of ringing of the telephone
Complete with enclosure
Accepts standard adaptor and telephone plug
Includes attractive enclosure and adhesive strips for easy fixing
10.000 mcd LED
Connects to PSTN line
RJ11 connector
Output contact (NO) 1A max
Dimensions 80 x 55 x 35mm
Power supply 12V DC, 100mA
Manufacturer's part K8086
Please note: This is a self-assembly kit and requires soldering.