Velleman WFS210 2 Channel Tablet Oscilloscope

Order Code:

85-7423

Brand: Velleman MPN: WFS210

Discontinued


This oscilloscope has been designed to be used in conjunction with tablet computers. The unit is compact and portable and uses a wlan to communicate between scope and tablet. The unit will measure DC, AC + DC, True RMS, dBm, Vp-p, Vmin, Vmax, and has a bandwidth of up to 10MHz and a max. input of 30V p-p. The oscilloscope has many additional features that make it suitable for use anywhere.
  • Hold function
  • Signal markers
  • Full auto set-up
  • Two independent channels
  • High sensitivity - up to 0.2mV
  • Probe x1/x10 feature
  • DVM readouts
  • Fully documented protocol
  • Includes Li-ion rechargeable battery
No. of Channels 2
Bandwidth 10MHz
Accuracy N/A

Reviews


Be the first to submit a review

Trustpilot