Site: Industry
Currency: GBP    
Velleman WSAH4304 Whadda Mono VU Meter 10 LEDs Kit

Velleman WSAH4304 Whadda Mono VU Meter 10 LEDs Kit

Velleman
Standard range
Order Code:

70-4119

Brand: Velleman MPN: WSAH4304
Qty Unit Price (Ex VAT)
1+ £17.12
Price per unit Ex VAT
Out of stockContact us for availability


Velleman WSAH4304 Whadda Mono VU Meter 10 LEDs Kit - Develop and improve your STEM skills and acquire the knowledge, skills and experience needed to face the technological challenges of the future with this educational kit. This educational kit will trigger a number of processes such as problem-solving, investigative and creative thinking.


Perfect for young and old: With this experiment kit, children and adults with little or no prior knowledge can take their first steps into the exciting world of electronics and advanced users can deepen their knowledge. To make this kit, you will need some basic tools (not included): a soldering iron or station, solder tin and pliers. Another practical tool is an anti-static soldering mat.


WSAH4304


  • WSAH4304
  • Primary colours: Black
  • Additional colours: Green
  • Depth unit: 68 mm
  • Width unit: 37 mm
  • Weight unit: 56 g
Type Soldering Kit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C