Christmas Opening Hours and Delivery Dates here

Verbatim PinStripe USB Sticks

Verbatim Brand: Verbatim

These black USB drives from Verbatim have a push and pull sliding feature which protects the USB connection when not in use without requiring a separate cap which is easily lost.

Manufactured in a lightweight, pinstripe design, this range of USB drives are available with different memory capacities and remain the perfect storage solution for use in cars, DVD/multimedia players, televisions and even digital photo frames equipped with a USB port.

  • Stylish black pinstripe
  • 9g weight
  • 54 x 21 x 9.22mm (L x W x H)
  • Up to 10MB/s read speed
  • Up to 4MB/s write speed
  • Available with 4GB, 8GB, 16GB, 32GB or 64GB memory capacities
System requirements: Windows 8, 7, Vista, XP, Mac OS 9 or higher, Linux 2.4.0 or higher.
Description Image Product Buy Pricing (Ex VAT) Capacity Type Classification Connector(s)
Verbatim 49062 PinStripe USB Drive 8GB - Black
Verbatim 49062 PinStripe USB Drive 8GB - Black
Standard range
Order code: 49-3624
MPN: 49062

27 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £4.42
Price per unit Ex VAT
8GB Memory stick USB 2.0 USB
Verbatim 49063 PinStripe USB Drive 16GB - Black
Verbatim 49063 PinStripe USB Drive 16GB - Black
Standard range
Order code: 49-3625
MPN: 49063

11 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £5.00
Price per unit Ex VAT
16GB Memory stick USB 2.0 USB
Verbatim 49064 PinStripe USB Drive 32GB - Black
Verbatim 49064 PinStripe USB Drive 32GB - Black
Extended range
Order code: 49-3626
MPN: 49064

157 available to back orderBack-order availability date - 14/01/2026
1+ £5.56
Price per unit Ex VAT
32GB Memory stick USB 2.0 USB
Part codeCapacityColour
49-36248GBBlack
49-362516GBBlack
49-362632GBBlack
49-362764GBBlack
49-443832GBHot Pink
49-443932GBCaribbean Blue


Trustpilot