Verbatim 49063 PinStripe USB Drive 16GB - Black

Standard range
Order Code:

49-3625

Brand: Verbatim MPN: 49063 EAN-13: 0023942490630
  • Quickly find another product in this range by Memory Capacity:

    8GB 16GB 32GB
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
93 available to back orderBack-order availability date - 31/12/2024

This black USB drive 16GB from Verbatim has a push and pull sliding feature which protects the USB connection when not in use without requiring a separate cap which is easily lost.

Manufactured in a lightweight, striped pinstripe design, the 16GB USB drive is the perfect storage solution for use in cars, DVD/multimedia players, televisions and even digital photo frames equipped with a USB port.


  • 9g weight
  • 54 x 21 x 9.22mm (L x W x H)
  • Up to 10MB/s read speed
  • Up to 4MB/s write speed
  • Manufacturer's part 49063

System Requirements
Windows 10, 8, 7, Vista, XP
Mac OS X 10.4 or higher

Classification USB 2.0
Connector(s) USB
Drive Type Memory stick
Memory Capacity 16GB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot