Victorinox 062232B1 Classic SD Swiss Army Knife Blue Blister Pack

Order Code:

97-5215

Brand: Victorinox MPN: 062232B1 EAN-13: 7611160014337
  • RoHS Compliant
  • Country of Origin: Switzerland
  • Not for sale to persons under age of 18

Discontinued


A Victorinox Swiss Army Knife is a combination of solid hand tool and inventive creativity. A characteristic feature of the Victorinox Swiss Army Knife is its multi-functionality, which makes it indispensable for many of life's situations. All Victorinox Swiss Army Knives are made from first class stainless steel and are guaranteed against any defects in material and workmanship.

The Classic SD Swiss Army Knife has a small blade, a nail file with squared tip to use as a small screwdriver, scissors, a toothpick and some tweezers.

Size: 58mm (2.1/4in) long.

Victorinox Classic SD Swiss Army Knife

Supplied in a blister pack.

Colour: Blue.
Size: 58mm (2.1/4in) long.


Type Pen

Reviews


Be the first to submit a review

Trustpilot