Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

StarTech.com 1080p and 4K HDMI Auto Switches

<P>These<STRONG> HDMI Switches </STRONG>from<STRONG> StarTech.com </STRONG>enable you to link multiple HDMI sources to an HTML enabled display such as an HDTV or projector. Choose a standard HDMI switch with 2 or 3 inputs, a 4K HDMI switch with 2 or 4 inputs or an HDMI and VGA switch with a built in VGA to HDMI converter. We also supply a switch with built in signal booster that will send your precious signal over 20m (65ft) of cable. </P><P>Switches VS122HDMIU (19-8089) and VS123HD (19-8090) have 2 and 3 inputs respectively and feature auto-switching. The former gives priority to the primary channel whilst the latter cascades down through the inputs until it finds a signal. Both switches allow manual selection of the active input and 19-8090 comes with an infrared remote control.</P><P>Switches VS221HD4K (19-8092) and VS421HD4K (19-8095) have 2 and 4 inputs respectively and both support 4K HDMI signals with EDID and MHL. They are auto-switching and have manual box top controls as well as IR remote controls.</P><P>The VS221VGA2HD (19-8093) has 1 x standard HDMI input and a further VGA input which it can convert to HDMI, ideal for use with older signal sources which only support VGA. Features auto-switch to display the active signal.</P><P>The VS410HDMIE (19-8094) switch is for larger installations which demand more inputs (4x) and a longer cable run to the display (20m, 65ft). Supplied with and infrared remote control.</P><P>Please see the Technical Specification for details.</P>
  • Choice of inputs, up to 4
  • Choice of resolutions, standard HDMI 1080p or 4K
  • Switch from HDMI to VGA (19-8093 only)
Order code Mftrs. part no. Inputs Features
19-8093 VS221VGA2HD 1 x HDMI in,
1 x VGA in
Auto-switch. VGA to HDMI conversion
19-8094 VS410HDMIE 4 20m with signal boost. IR remote
19-8092 VS221HD4K 2 4K. Auto-switch. IR remote. EDID. MHL
19-8095 VS421HD4K 4 4K. Auto-switch. IR remote. EDID. MHL