Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vigortronix 10W Miniature SMPS AC-DC Converter, 3.3 to 48V DC

<P>A wide range of <STRONG>Vigortronix AC-DC 10W Single Output Miniature Switched Mode Power Supplies</STRONG> (<STRONG>SMPS</STRONG>) that have been designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection. </P><P>These very small 70g PCB mounted SMPS are not only cost-effective, but also boast a host of features, such as 3600Vrms primary to secondary isolation, low standby power (&lt;0.3W), -25&deg;C to +50&deg;C operating temperature (full load), low ripple and noise and &gt;75% efficiency.</P><a href="https://www.rapidonline.com/electrical-power/vigortronix-vtx-214-pcb1-ac-dc-converter-mounting-kit-1w-10w-84-2157"><STRONG>Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.</STRONG></a>
  • Input 90 to 265V AC, 47 to 63Hz (100 to 370V DC)
  • Miniature size
  • Single 10W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, TUV
  • Available with output voltage of 3.3 to 48V DC
  • Dimensions 45.5(L) x 30(W) x 24(H)mm
  • Available in 3.3, 5.0, 6.0, 7.5, 9.0, 12, 15, 18, 24 and 48V options
Mftrs. Part No.Power ratingDescriptionVoltageOrder code
VTX-214-010-20310W SMPS AC-DC Converter

3.3V

84-2163
VTX-214-010-205 10W SMPS AC-DC Converter

5.0V

84-2164
VTX-214-010-206 10W SMPS AC-DC Converter

6.0V

84-2165
VTX-214-010-207 10W SMPS AC-DC Converter

7.5V

84-2166
VTX-214-010-209 10W SMPS AC-DC Converter

9.0V

84-2167
VTX-214-010-212 10W SMPS AC-DC Converter

12V

84-2168
VTX-214-010-215 10W SMPS AC-DC Converter

15V

84-2169
VTX-214-010-218 10W SMPS AC-DC Converter

18V

84-2170
VTX-214-010-224 10W SMPS AC-DC Converter

24V

84-2171
VTX-214-010-248 10W SMPS AC-DC Converter

48V

84-2172

Trustpilot