Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vigortronix VTX-214-010-215 10W Miniature SMPS AC-DC Converter 15V

Standard range
Order Code:  

84-2169

 
Brand: Vigortronix MPN: VTX-214-010-215
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £7.79
25+ £6.74
50+ £6.31
100+ £5.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

The Vigortronix VTX-214-010-215 is an AC-DC 10W Single Output Miniature Switched Mode Power Supply (SMPS) that has been designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

This very small 15.0V DC, 70g PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +50°C operating temperature (full load), low ripple and noise and >75% efficiency.


  • Input 90 to 265V AC, 47 to 63Hz (100 to 370V DC)
  • Miniature size
  • Single 10W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, TUV
  • Dimensions 45.5(L) x 30(W) x 24(H)mm
  • Supplied with a voltage output of 15.0V DC
  • Manufacturer's part: Vigortronix VTX-214-010-215

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.


Dimensions (LxWxH) 30x45.5x24mm
Efficiency 75%
Input Voltage (AC) 90 to 264V
Isolation Voltage (AC) 4200V
Output Current 666mA
Output Power 10W
Output Voltage (DC) 15V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot