Vigortronix VTX-127-3924-415 Low Profile Encapsulated Transformer 24VA 0-15V

Standard range
Order Code:

88-3777

Brand: Vigortronix MPN: VTX-127-3924-415
Qty Unit Price (Ex VAT)
1+ £14.16
25+ £12.90
50+ £12.08
100+ £11.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

Low profile encapsulated transformer, 24VA 0-15V 0-15V, from Vigortronix. Certified to EN61558 and EN60950 and CE marked.


  • Dual primary windings 115+115V
  • Temperature class: Class B (130°C)
  • Dielectric strength: 3750Vrms
  • 100% electrical and flash tested
  • Manufactured and tested in accordance with EN61558 and EN60950
  • Manufacturer's part VTX-127-3924-415
Power 24VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 15V
Weight 435g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot