Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Vigortronix VTX-214-010-206 10W Miniature SMPS AC-DC Converter 6V

Vigortronix VTX-214-010-206 10W Miniature SMPS AC-DC Converter 6V

Order Code:  

84-2165

 
Brand: Vigortronix MPN: VTX-214-010-206 PCB Symbol, Footprint or 3D Model

Discontinued


The Vigortronix VTX-214-010-206 is an AC-DC 10W Single Output Miniature Switched Mode Power Supply (SMPS) that has been designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

This very small 6.0V DC, 70g PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +50°C operating temperature (full load), low ripple and noise and >75% efficiency.

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.


  • Input 90 to 265V AC, 47 to 63Hz (100 to 370V DC)
  • Miniature size
  • Single 10W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, TUV
  • Dimensions 45.5(L) x 30(W) x 24(H)mm
  • Supplied with a voltage output of 6.0V DC
  • Manufacturer's part: Vigortronix VTX-214-010-206
Dimensions (LxWxH) 30x45.5x24mm
Efficiency 75%
Input Voltage (AC) 90 to 264V
Isolation Voltage (AC) 4200V
Output Current 1666mA
Output Power 10W
Output Voltage (DC) 6V

Reviews


Be the first to submit a review

Trustpilot